Maertz PMMA-1009-023 Filament PLA Pro 2.85 mm 1Kg Green

Order Code:

19-2751

Brand: Maertz MPN: PMMA-1009-023 EAN-13: 0093988900721
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1009-023 is a clear acrylic board with dimensions specifically designed to have a length of 1009 mm. This product is part of the PMMA-1009-023 series, categorised under 3D printing consumables. It is crafted from polymethyl methacrylate (PMMA), renowned for its high clarity, excellent light transmittance, and resistance to weathering, making it an ideal choice for applications requiring transparency and durability. The board is frequently used in engineering and design projects, including the creation of prototyping components, protective coverings, and decorative panels where both visual appeal and structural integrity are critical. Its robust properties make it suitable for indoor and outdoor environments, ensuring versatility across various applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot